Samtec BBS Series Straight Through Hole Pin Header, 18 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
766-6470
Mfr. Part No.:
BBS-118-G-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

BBS

Pitch

2.54mm

Number of Contacts

18

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

1A

Tail Pin Length

3.18mm

Mating Pin Length

3.18mm