Samtec Flex Stack TLW Series Straight Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 765-6174
- Mfr. Part No.:
- TLW-114-05-G-S
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-6174
- Mfr. Part No.:
- TLW-114-05-G-S
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | Flex Stack TLW | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board to Board, Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Tail Pin Length | 4.32mm | |
| Mating Pin Length | 2.67mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series Flex Stack TLW | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board to Board, Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 3A | ||
Tail Pin Length 4.32mm | ||
Mating Pin Length 2.67mm | ||
- Low Profile 2.54mm Square Post Headers - TLW Series - Footprint
- Low Profile 2.54mm Square Post Headers - TLW Series - Customer Drawing 1
- Low Profile 2.54mm Square Post Headers - TLW Series - Customer Drawing 2
- Low Profile 2.54mm Square Post Headers - TLW Series - Customer Drawing 3
- Low Profile 2.54mm Square Post Headers - TLW Series
