Samtec TD Series Straight Through Hole Pin Header, 28 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
765-5896
Mfr. Part No.:
TD-114-G-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TD

Pitch

2.54mm

Number of Contacts

28

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

1.0A

Tail Pin Length

3.96mm

Mating Pin Length

4.22mm