Samtec TD Series Straight Through Hole Pin Header, 24 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 765-5893
- Mfr. Part No.:
- TD-112-G-A
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 765-5893
- Mfr. Part No.:
- TD-112-G-A
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TD | |
| Pitch | 2.54mm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1A | |
| Tail Pin Length | 3.96mm | |
| Mating Pin Length | 4.22mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TD | ||
Pitch 2.54mm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 1A | ||
Tail Pin Length 3.96mm | ||
Mating Pin Length 4.22mm | ||
- Precision Screw Machined 2.54mm Terminal Strips - TD Series - Footprint
- Precision Screw Machined 2.54mm Terminal Strips - TD Series - Customer Drawing 3
- Precision Screw Machined 2.54mm Terminal Strips - TD Series - Customer Drawing 2
- Precision Screw Machined 2.54mm Terminal Strips - TD Series - Customer Drawing 4
- Precision Screw Machined 2.54mm Terminal Strips - TD Series
- Precision Screw Machined 2.54mm Terminal Strips - TD Series - Customer Drawing 1
