JST SHD Series Straight Surface Mount PCB Header, 50 Contact(s), 1.0mm Pitch, Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
752-1703
Mfr. Part No.:
BM50B-SRDS-G-TF(LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

SHD

Pitch

1.0mm

Number of Contacts

50

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

1.0A

Voltage Rating

50.0 V

COO (Country of Origin):
KR