JST CZ Series PCB Header, 3 Contact(s), 2 mm Pitch, Shrouded
- RS Stock No.:
- 749-5256
- Mfr. Part No.:
- S03B-CZHK-B-1(LF)(SN)
- Brand:
- JST
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 749-5256
- Mfr. Part No.:
- S03B-CZHK-B-1(LF)(SN)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | CZ | |
| Current | 2.0 | |
| Pitch | 2mm | |
| Number of Contacts | 3 | |
| Shrouded/Unshrouded | Shrouded | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series CZ | ||
Current 2.0 | ||
Pitch 2mm | ||
Number of Contacts 3 | ||
Shrouded/Unshrouded Shrouded | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Voltage 100V | ||
The JST PCB Header of CZ series is a through hole type shrouded header with 3 ways.
Low insertion force
Compact and low profile
Distortion resistant
Related links
- JST CZ Series PCB Header 2 mm Pitch, Shrouded
- JST CZ Series PCB Header 2 mm Pitch, Shrouded
- JST CZ Series PCB Header 2 mm Pitch, Shrouded
- JST CZ Series PCB Header 2 mm Pitch, Shrouded
- JST XA Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST PA Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST WPJ Series PCB Header 5 mm Pitch Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
