JST VH Series Straight Through Hole PCB Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 500 more to save 15%

View bulk pricing options

Subtotal (1 pack of 50 units)*

£10.00

(exc. VAT)

£12.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450£0.20£10.00-
500 - 1200£0.17£8.5015%
1250 - 2450£0.16£8.0020%
2500 - 4950£0.15£7.5025%
5000 +£0.14£7.0030%

*price indicative

Packaging Options:
RS Stock No.:
749-5193
Mfr. Part No.:
B2P-VH-B(LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

VH

Current

10A

Pitch

3.96mm

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

The JST PCB Header of VH series is a through hole type shrouded header with 2 ways.

Contact Material: Tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy