Harting Har-Flex Series Straight Surface Mount PCB Header, 80 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 747-2553
- Mfr. Part No.:
- 15120802601000
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 747-2553
- Mfr. Part No.:
- 15120802601000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Har-Flex | |
| Pitch | 1.27mm | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board, Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 800mA | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Har-Flex | ||
Pitch 1.27mm | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board, Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 800mA | ||
- COO (Country of Origin):
- CN
