TE Connectivity Straight Through Hole Multiway Connector, 9 Contact(s), 5mm Pitch, 3 Row(s)
- RS Stock No.:
- 745-5523
- Mfr. Part No.:
- 207441-7
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.32
(exc. VAT)
£5.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £4.32 |
| 10 - 49 | £4.14 |
| 50 - 99 | £3.60 |
| 100 - 249 | £3.42 |
| 250 + | £3.10 |
*price indicative
- RS Stock No.:
- 745-5523
- Mfr. Part No.:
- 207441-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pitch | 5mm | |
| Number of Contacts | 9 | |
| Number of Rows | 3 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Current Rating | 14A | |
| Voltage Rating | 600 V ac | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pitch 5mm | ||
Number of Contacts 9 | ||
Number of Rows 3 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Current Rating 14A | ||
Voltage Rating 600 V ac | ||
Gender Male | ||
