TE Connectivity Metrimate Series Straight Through Hole PCB Header, 6 Contact(s), 5.0mm Pitch, 3 Row(s), Shrouded
- RS Stock No.:
- 745-5517
- Mfr. Part No.:
- 207524-7
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 745-5517
- Mfr. Part No.:
- 207524-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Metrimate | |
| Pitch | 5.0mm | |
| Number of Contacts | 6 | |
| Number of Rows | 3 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 14.0A | |
| Voltage Rating | 600.0 V | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Metrimate | ||
Pitch 5.0mm | ||
Number of Contacts 6 | ||
Number of Rows 3 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Current Rating 14.0A | ||
Voltage Rating 600.0 V | ||
Gender Female | ||
