TE Connectivity Free Height Series Straight Surface Mount PCB Header, 160 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 745-4980
- Mfr. Part No.:
- 5179029-8
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 745-4980
- Mfr. Part No.:
- 5179029-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Free Height | |
| Pitch | 0.8mm | |
| Number of Contacts | 160 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current Rating | 500mA | |
| Voltage Rating | 100 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Free Height | ||
Pitch 0.8mm | ||
Number of Contacts 160 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current Rating 500mA | ||
Voltage Rating 100 V ac | ||
- COO (Country of Origin):
- CN
