TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 80 Contact(s), 2.54mm Pitch, 2 Row(s),
- RS Stock No.:
- 745-4899
- Mfr. Part No.:
- 9-146252-0
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 745-4899
- Mfr. Part No.:
- 9-146252-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MOD II | |
| Pitch | 2.54mm | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Connector System | Board to Board, Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3A | |
| Tail Pin Length | 3.18mm | |
| Mating Pin Length | 8.08mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MOD II | ||
Pitch 2.54mm | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
Connector System Board to Board, Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 3A | ||
Tail Pin Length 3.18mm | ||
Mating Pin Length 8.08mm | ||
