TE Connectivity AMPMODU System 50 Series Right Angle Through Hole PCB Header, 8 Contact(s), 1.27mm Pitch, 1 Row(s),

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
745-4867
Mfr. Part No.:
6-104074-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU System 50

Pitch

1.27mm

Number of Contacts

8

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1A

Voltage Rating

30 V ac