HARTING SEK 18 Series Straight Through Hole PCB Header, 50 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 740-7168
- Mfr. Part No.:
- 09185507914
- Brand:
- HARTING
Stock information currently inaccessible
- RS Stock No.:
- 740-7168
- Mfr. Part No.:
- 09185507914
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | SEK 18 | |
| Pitch | 2.54mm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Current Rating | 1.0A | |
| Voltage Rating | 500.0 V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series SEK 18 | ||
Pitch 2.54mm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Current Rating 1.0A | ||
Voltage Rating 500.0 V | ||
Related links
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54mm Pitch Shrouded
- Samtec TSS Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
