TE Connectivity MICTOR Series Right Angle Surface Mount PCB Header, 38 Contact(s), 0.64mm Pitch, 4 Row(s), Shrouded
- RS Stock No.:
- 739-0943
- Mfr. Part No.:
- 5767006-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 739-0943
- Mfr. Part No.:
- 5767006-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MICTOR | |
| Pitch | 0.64mm | |
| Number of Contacts | 38 | |
| Number of Rows | 4 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Voltage Rating | 30.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MICTOR | ||
Pitch 0.64mm | ||
Number of Contacts 38 | ||
Number of Rows 4 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Voltage Rating 30.0 V | ||
- COO (Country of Origin):
- US
