TE Connectivity, Timer Automotive Connector Male Black Through Hole 12 Way Solder Termination 966140-3

Bulk discount available

Subtotal (1 unit)*

£6.30

(exc. VAT)

£7.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49£6.30
50 - 99£6.00
100 +£5.67

*price indicative

RS Stock No.:
731-3117
Mfr. Part No.:
966140-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Number of Contacts

12

Sub Type

Plug Header

Termination Type

Solder

Gender

Male

Number of Rows

3

Mount Type

Through Hole

Series

Timer

Cord Included

No

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Depth

36mm

Height

26.2mm

Width

20.3 mm

Standards/Approvals

ELV, REACH, RoHS, UL 94HB

Housing Material

Polyamide 66

Contact Material

Copper Alloy

Contact Plating

Tin

TE Connectivity 2.8mm Junior Power Timer Connector Headers


2.8mm Junior Power Timer plug style connector headers preloaded with tab contacts

TE Connectivity Junior Power Timer Automotive Connectors


Related links