TE Connectivity Right Angle Through Hole PCB Header, 80 Contact(s), 2mm Pitch, Shrouded
- RS Stock No.:
- 731-3069
- Mfr. Part No.:
- 8-1393476-0
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 731-3069
- Mfr. Part No.:
- 8-1393476-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pitch | 2mm | |
| Number of Contacts | 80 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pitch 2mm | ||
Number of Contacts 80 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
