TE Connectivity, Timer Automotive Connector Male Black Through Hole 15 Way Solder Termination 3-966140-2

Bulk discount available

Subtotal (1 unit)*

£8.26

(exc. VAT)

£9.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19£8.26
20 - 74£7.44
75 - 299£7.02
300 - 599£6.53
600 +£5.94

*price indicative

Packaging Options:
RS Stock No.:
731-2987
Mfr. Part No.:
3-966140-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Sub Type

Automotive Connector Housing

Number of Contacts

15

Termination Type

Solder

Gender

Male

Number of Rows

3

Mount Type

Through Hole

Series

Timer

Colour

Black

Cord Included

No

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Height

26.2mm

Standards/Approvals

RoHS

Width

20.3mm

Housing Material

Polyamide

Contact Material

Phosphor Bronze

Contact Plating

Silver

TE Connectivity 2.8mm Junior Power Timer Connector Headers


2.8mm Junior Power Timer plug style connector headers preloaded with tab contacts

TE Connectivity Junior Power Timer Automotive Connectors


Related links