TE Connectivity Timer Series Right Angle Through Hole PCB Header, 9 Contact(s), 5mm Pitch, 3 Row(s)
- RS Stock No.:
- 731-2984
- Mfr. Part No.:
- 3-966140-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 731-2984
- Mfr. Part No.:
- 3-966140-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Timer | |
| Pitch | 5mm | |
| Number of Contacts | 9 | |
| Number of Rows | 3 | |
| Body Orientation | Right Angle | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Timer | ||
Pitch 5mm | ||
Number of Contacts 9 | ||
Number of Rows 3 | ||
Body Orientation Right Angle | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Silver | ||
