Deutsch, DRC Automotive Connector Male Through Hole, Surface 64 Way Solder Termination DRC23-64PAA

Bulk discount available

Subtotal (1 unit)*

£76.37

(exc. VAT)

£91.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£76.37
10 +£68.74

*price indicative

RS Stock No.:
724-2507
Mfr. Part No.:
DRC23-64PAA
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Automotive Connector

Number of Contacts

64

Termination Type

Solder

Gender

Male

Current

7.5A

Number of Rows

4

Mount Type

Through Hole, Surface

Series

DRC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
US

Deutsch DRC23 Series Connector,Heavy Duty 90 Degree Headers


Deutsch DRC23 Series is a fully environmentally sealed high density connector, ideally suited for use within engine control systems, electronic panels. The DRC23 series connector incorporates silicon seals and its rugged thermosplastic connector housing can withstand high temperature ranges as well as offering excellent environmental protection.

High density Connector pin counts

Uses crimp type nickel plated solid copper alloy contacts

Stainless steel standoff

Silicone rubber seals

Size 20 terminals

ARC resistance 130 secs per ASTM D-495

Deutsch DRC Series Heavy Duty Connectors


Deutsch DRC Series is a fully enviromentally sealed high density connector family, ideally suited for use within engine control systems, traction controls, ABS systems and electronic panels.

Note

For suitable contacts see 425-658 and for suitable crimp too see 425-973 and for sealing grommets size 20 see 425-434

Standards

MIL-STD 202. Method 213, Condition C

Related links