TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header, 32 Contact(s), 2.0mm Pitch, Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
719-5653
Mfr. Part No.:
1-1827872-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 1000

Pitch

2.0mm

Number of Contacts

32

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

125.0 V

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy