TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header, 2 Contact(s), 10.16mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 719-5562
- Mfr. Part No.:
- 2-353080-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 719-5562
- Mfr. Part No.:
- 2-353080-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 5000 | |
| Pitch | 10.16mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Voltage Rating | 630.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 5000 | ||
Pitch 10.16mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Voltage Rating 630.0 V | ||
- COO (Country of Origin):
- CN
