TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header, 3 Contact(s), 2.54mm Pitch, Shrouded
- RS Stock No.:
- 719-5486
- Mfr. Part No.:
- 8-353082-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£3.84
(exc. VAT)
£4.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 19 | £3.84 |
| 20 - 74 | £3.69 |
| 75 - 299 | £3.36 |
| 300 - 599 | £2.68 |
| 600 + | £2.54 |
*price indicative
- RS Stock No.:
- 719-5486
- Mfr. Part No.:
- 8-353082-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 5000 | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Voltage Rating | 630 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 5000 | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Voltage Rating 630 V ac | ||
- COO (Country of Origin):
- CN
