TE Connectivity Dynamic 5000 Series Right Angle Through Hole PCB Header, 4 Contact(s), 10.16mm Pitch, Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
719-5376
Mfr. Part No.:
2-1123309-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 5000

Pitch

10.16mm

Number of Contacts

4

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Voltage Rating

630 V ac