TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header, 6 Contact(s), 5.08mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
719-5206
Mfr. Part No.:
1-178139-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 3000

Pitch

5.08mm

Number of Contacts

6

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Voltage Rating

600.0 V