TE Connectivity CHAMP Series Right Angle Through Hole PCB Header, 50 Contact(s), 2.16mm Pitch, 2 Row(s)
- RS Stock No.:
- 719-4436
- Mfr. Part No.:
- 5552726-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 719-4436
- Mfr. Part No.:
- 5552726-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CHAMP | |
| Pitch | 2.16mm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CHAMP | ||
Pitch 2.16mm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- MX
