TE Connectivity Grace Inertia Series Straight Through Hole PCB Header, 2 Contact(s), 12.4mm Pitch, Shrouded
- RS Stock No.:
- 719-4341
- Mfr. Part No.:
- 1747996-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£0.36
(exc. VAT)
£0.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.072 | £0.36 |
*price indicative
- RS Stock No.:
- 719-4341
- Mfr. Part No.:
- 1747996-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Grace Inertia | |
| Pitch | 12.4mm | |
| Number of Contacts | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Grace Inertia | ||
Pitch 12.4mm | ||
Number of Contacts 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Non Compliant
