TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header, 8 Contact(s), 2.5mm Pitch, 1 Row(s),

Unavailable
RS will no longer stock this product.
RS Stock No.:
719-4231
Mfr. Part No.:
917728-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Signal Double Lock

Pitch

2.5mm

Number of Contacts

8

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Current Rating

3A

Voltage Rating

50 V ac/dc

Non Compliant

COO (Country of Origin):
KR