TE Connectivity Micro-Match Series Straight Through Hole PCB Header, 4 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 719-0318
- Mfr. Part No.:
- 215464-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 719-0318
- Mfr. Part No.:
- 215464-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Micro-Match | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Current Rating | 1.5A | |
| Voltage Rating | 230.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Micro-Match | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Current Rating 1.5A | ||
Voltage Rating 230.0 V | ||
- COO (Country of Origin):
- DE
Ribbon Cable Connectors are wire-to-board devices used to make the transition between cable and pc board circuitry. They find heavy use within equipment to connect one board to another or one subsystem to another . The connectors are also used in input/output applications, connecting different pieces of equipment.
Micro-MaTch Male-on-Board connector is designed to be soldered on to PCBs with a nominal thickness of 1.6mm. Incorporates Micro-MaTch contact spring system with indented solder legs parallel to mating face for increased retention. Polarized housing.
Wire connectors supplied on-tape and suitable for mass termination of 28 AWG [0.08 mm2 to 0.09 mm2] ribbon cable
Tin plated contact design
Gas tight connections
Fretting corrosion resistant
Full range of application tooling from hand tool to fully automated equipment
Wire to Board, and Board to Board Interconnection system
Applications
Production & Material Handling equipment
Control Units
Robots & Motors
Central Heating Units
Car Radios
Navigation Systems
Dashboard Systems
Base Stations
Set Top Boxes
Audio equipment
Tin plated contact design
Gas tight connections
Fretting corrosion resistant
Full range of application tooling from hand tool to fully automated equipment
Wire to Board, and Board to Board Interconnection system
Applications
Production & Material Handling equipment
Control Units
Robots & Motors
Central Heating Units
Car Radios
Navigation Systems
Dashboard Systems
Base Stations
Set Top Boxes
Audio equipment
