TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header, 13 Contact(s), 2.54mm Pitch, 1 Row(s),

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
718-9529
Mfr. Part No.:
1-825437-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MOD II

Pitch

2.54mm

Number of Contacts

13

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

3.0A

Tail Pin Length

3.2mm

Mating Pin Length

6.7mm