TE Connectivity Metrimate Series Straight Multiway Connector, 15 Contact(s), 5.08mm Pitch, 5 Row(s)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
718-6757
Mfr. Part No.:
213427-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Metrimate

Pitch

5.08mm

Number of Contacts

15

Number of Rows

5

Body Orientation

Straight

Current Rating

14.0A

Voltage Rating

600.0 V

Gender

Female

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy