TE Connectivity SlimSeal SSL Series Wire to Board, Surface Mount, 5A

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
718-4871
Mfr. Part No.:
2106056-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SlimSeal SSL

Type

Wire to Board

Mounting Type

Surface Mount

Current Rating

5A

Voltage Rating

400 V ac/dc

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Matte Tin