TE Connectivity, Timer Automotive Connector Through Hole 25 Way Solder Termination 827050-1

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
718-3837
Mfr. Part No.:
827050-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Termination Type

Solder

Number of Contacts

25

Number of Rows

2

Mount Type

Through Hole

Series

Timer

Standards/Approvals

No

Contact Plating

Tin

Contact Material

Brass

TE Connectivity Junior Timer Header Connectors


Junior Timer plug style header connectors preloaded with tab contacts

TE Connectivity Junior Timer Automotive Connectors


Related links