TE Connectivity, Ampseal Automotive Connector Black Through Hole 14 Way Solder Termination 776262-1

Bulk discount available

Subtotal (1 unit)*

£7.24

(exc. VAT)

£8.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 30 March 2026
  • Plus 180 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19£7.24
20 - 74£6.52
75 - 299£5.79
300 - 599£5.21
600 +£5.00

*price indicative

RS Stock No.:
718-1493
Distrelec Article No.:
303-20-560
Mfr. Part No.:
776262-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Termination Type

Solder

Number of Contacts

14

Number of Rows

3

Mount Type

Through Hole

Series

Ampseal

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Plating

Tin

Contact Material

Brass

TE Connectivity AMPSEAL PCB Headers, IP67 Rated


TE Connectivity's range of brilliant AMPSEAL automotive connectors are known for their rugged durability, even under high temperature. The connectors are IP69K rated when mated with another connector and are make great use in industrial applications. Not only are they brilliant in rugged applications, but they're great in scenarios with high vibration and shock.

Features and benefits:


• Operating temperatures of -40°C to +125°C

• Insulation resistance of 100 megaohms as a minimum

• 250 Volts AC

• Sealed with a silicone rubber

• Great in high vibration and shock

• Superior ruggedness and amazing with high temperatures

• IP69K rating

Applications:


• Off road use

• Automotive use – Trucks, Busses, Construction, Agriculture, Marine and Two wheelers

• Special circumstances such as emergency service use

What is an IP69K rating?


An IP69 rating is the highest qualification of sealant a product can receive. The rating implies that the product is fully dust tight & can withstand high pressure and high temperature water from close range.

Related links