TE Connectivity Power Key Series Straight Through Hole PCB Header, 3 Contact(s), 5mm Pitch, Shrouded
- RS Stock No.:
- 712-1435
- Mfr. Part No.:
- 1376383-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 712-1435
- Mfr. Part No.:
- 1376383-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Power Key | |
| Pitch | 5mm | |
| Number of Contacts | 3 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Press Fit | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 10A | |
| Voltage Rating | 300 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Power Key | ||
Pitch 5mm | ||
Number of Contacts 3 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Press Fit | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Current Rating 10A | ||
Voltage Rating 300 V ac | ||
- COO (Country of Origin):
- CN
