TE Connectivity 1986374-7 Buchanan Series Green, Screw Termination
- RS Stock No.:
- 710-9182
- Mfr. Part No.:
- 1986374-7
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 710-9182
- Mfr. Part No.:
- 1986374-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Colour | Green | |
| Series | Buchanan | |
| Termination Method | Screw | |
| Current Rating | 11A | |
| Voltage Rating | 300 V ac | |
| Pitch | 3.81mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Colour Green | ||
Series Buchanan | ||
Termination Method Screw | ||
Current Rating 11A | ||
Voltage Rating 300 V ac | ||
Pitch 3.81mm | ||
