TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header, 3 Contact(s), 6.35mm Pitch, 1 Row(s),

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
710-0315
Mfr. Part No.:
173925-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Universal MATE-N-LOK

Pitch

6.35mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Press Fit

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

15.0A

Voltage Rating

600.0 V

COO (Country of Origin):
IN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy