HARTING SEK 18 Series Straight Through Hole PCB Header, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
693-5665
Mfr. Part No.:
09185066914
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK 18

Pitch

2.54mm

Number of Contacts

6

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Current Rating

1.0A

COO (Country of Origin):
CH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy