Harting SEK 18 Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
693-5549
Mfr. Part No.:
09185206926
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK 18

Pitch

2.54mm

Number of Contacts

20

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Current Rating

1.0A

COO (Country of Origin):
CH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy