HARTING SEK 18 Series Straight Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

RS Stock No.:
693-5485
Mfr. Part No.:
09185406914
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK 18

Orientation

Straight

Mount Type

Through Hole

Product Type

PCB Header

Number of Contacts

40

Pitch

2.54 mm

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Contact Plating

Gold

COO (Country of Origin):
CH

Harting SEK-18 Series 2.54mm Shrouded Headers with Straight Solder Pins


A range of Harting SEK Headers with straight solder pins 2.9 mm long.

Performance level 2

PCB hole Ø 1± 0.1 mm

Note

For Locking Levers see stock numbers 693-5163 or 693-5176 .

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy