Harting SEK 18 Series Straight Through Hole PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 693-5397
- Mfr. Part No.:
- 09185145909
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-5397
- Mfr. Part No.:
- 09185145909
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | SEK 18 | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Press Fit | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1.0A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series SEK 18 | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Press Fit | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 1.0A | ||
- COO (Country of Origin):
- CZ
