JST, XA Female Connector Housing, 2.5 mm Pitch, 5 Way, 1 Row Straight
- RS Stock No.:
- 688-1467
- Mfr. Part No.:
- XARR-05V
- Brand:
- JST
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.82
(exc. VAT)
£2.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,870 unit(s) shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.182 | £1.82 |
| 250 - 990 | £0.152 | £1.52 |
| 1000 - 4990 | £0.148 | £1.48 |
| 5000 - 9990 | £0.145 | £1.45 |
| 10000 + | £0.141 | £1.41 |
*price indicative
- RS Stock No.:
- 688-1467
- Mfr. Part No.:
- XARR-05V
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Connector Housing | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Connector Gender | Female | |
| Mount Type | Panel | |
| For Use With | XA Connector | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Housing Material | Nylon | |
| Series | XA | |
| Length | 15.4mm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Connector Housing | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Connector Gender Female | ||
Mount Type Panel | ||
For Use With XA Connector | ||
Orientation Straight | ||
Standards/Approvals No | ||
Housing Material Nylon | ||
Series XA | ||
Length 15.4mm | ||
- COO (Country of Origin):
- JP
XA Series Receptacle Housing with Panel Locks
The XA series Receptacle Housing with Panel lock has been designed with a long life service in mind. The XA series Housing has been manufactured with high-quality materials to ensure a safe operation in wide range of temperatures (- 25C to 85C).
Features & Benefits
• Possible to mate with the existing XA sockets;• Inner type contact lance;• Mountable on variety of panels;• Secondary retainer;• Secure lock construction
2.5mm Wire-to-Board Connector, JST XA Series
Please note- the colour of the picture displayed above is for reference only.
