JST, XA Female Connector Housing, 2.5 mm Pitch, 2 Way, 1 Row Straight

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.06

(exc. VAT)

£1.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 16 March 2026
  • Plus 1,480 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240£0.106£1.06
250 - 990£0.103£1.03
1000 - 4990£0.10£1.00
5000 - 9990£0.097£0.97
10000 +£0.095£0.95

*price indicative

RS Stock No.:
688-1451
Mfr. Part No.:
XARR-02V
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

2

Product Type

Connector Housing

Number of Rows

1

Pitch

2.5mm

Connector Gender

Female

Mount Type

Panel

For Use With

XA Connector

Orientation

Straight

Housing Material

Nylon

Standards/Approvals

No

Series

XA

Length

7.5mm

COO (Country of Origin):
JP

XA Series Receptacle Housing with Panel Locks


The XA series Receptacle Housing with Panel lock has been designed with a long life service in mind. The XA series Housing has been manufactured with high-quality materials to ensure a safe operation in wide range of temperatures (- 25C to 85C).

Features & Benefits


• Possible to mate with the existing XA sockets;• Inner type contact lance;• Mountable on variety of panels;• Secondary retainer;• Secure lock construction

2.5mm Wire-to-Board Connector, JST XA Series


Please note- the colour of the picture displayed above is for reference only.

Related links