TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header, 64 Contact(s), 2.54mm Pitch, 2 Row(s),
- RS Stock No.:
- 681-2039
- Mfr. Part No.:
- 3-826955-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 681-2039
- Mfr. Part No.:
- 3-826955-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MOD II | |
| Pitch | 2.54mm | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Connector System | Board to Board, Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Tail Pin Length | 3.2mm | |
| Mating Pin Length | 5.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MOD II | ||
Pitch 2.54mm | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
Connector System Board to Board, Wire to Board | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Tail Pin Length 3.2mm | ||
Mating Pin Length 5.8mm | ||
