TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s),

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
681-1645
Mfr. Part No.:
1-826632-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MOD II

Pitch

2.54mm

Number of Contacts

34

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

3A

Tail Pin Length

3.2mm

Mating Pin Length

6.7mm

COO (Country of Origin):
DE