TE Connectivity, CPC Straight 4 Way Cable Circular Connector Female Black,Shell Size 11, Threaded

Bulk discount available

Subtotal (1 unit)*

£8.19

(exc. VAT)

£9.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 327 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 145 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£8.19
10 - 24£6.80
25 - 49£6.63
50 +£6.56

*price indicative

Packaging Options:
RS Stock No.:
680-6731
Distrelec Article No.:
144-50-110
Mfr. Part No.:
182917-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Product Type

Circular Connector

Connector Gender

Female

Shell Size

11

Mount Type

Cable

Termination Type

Screw

Mating Type

Threaded

Minimum Operating Temperature

-55°C

Connector Size

Standard

Maximum Operating Temperature

105°C

Orientation

Straight

Standards/Approvals

RoHS

Series

CPC

Housing Material

Thermoplastic

Colour

Black

TE Connectivity Series 1 CPC Connectors, Standard Sex Receptacles


Series 1 standard sex CPC circular plastic connectors with threaded couplings and black thermoplastic housings with keying for accurate alignment and square flanges for panel mounting. The square flanges of these standard sex CPC connectors have 4 x mounting holes or threaded inserts (see stock number 719-9302).

Series 1 circular plastic connectors with stock numbers 718-2749, 718-2752 and 745-5729 are PCB through hole mount.

Series 1 circular plastic connectors with stock numbers 680-6860 and 709-9767 are VDE tested.

TE Connectivity CPC Plastic Series 1, 2 and 3


Related links