Amphenol Limited, D38999 13 Way Plug-In MIL Spec Circular Connector PlugNickel, Socket Contacts,Shell Size 11,
- RS Stock No.:
- 528-712
- Mfr. Part No.:
- D38999/26FB35SA
- Brand:
- Amphenol Limited
Subtotal (1 unit)*
£61.42
(exc. VAT)
£73.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.42 |
*price indicative
- RS Stock No.:
- 528-712
- Mfr. Part No.:
- D38999/26FB35SA
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 13 | |
| Gender | Plug | |
| Contact Gender | Female | |
| Shell Size | 11 | |
| Mounting Type | Plug-In | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Threaded | |
| Body Orientation | Straight | |
| Series | D38999 | |
| Colour | Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 13 | ||
Gender Plug | ||
Contact Gender Female | ||
Shell Size 11 | ||
Mounting Type Plug-In | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series D38999 | ||
Colour Nickel | ||
- COO (Country of Origin):
- GB
The Amphenol Ltd Circular Military Specification Connector is a TRI-START aluminum model with 13 positions. It features a socket (female) contact configuration.
Termination Style Crimp
Mounting Style Cable
Current Rating 5 A
Contact Plating Gold
Mounting Style Cable
Current Rating 5 A
Contact Plating Gold
