Amphenol Limited, D38999 11 Way Plug-In MIL Spec Circular Connector PlugNickel, Pin Contacts,Shell Size 19, Threaded,

Subtotal (1 unit)*

£108.99

(exc. VAT)

£130.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.99

*price indicative

RS Stock No.:
528-768
Mfr. Part No.:
D38999/26FF11PN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

11

Gender

Plug

Contact Gender

Male

Shell Size

19

Mounting Type

Plug-In

Military Standard

MIL-DTL-38999 Series III

Mating Type

Threaded

Body Orientation

Straight

Series

D38999

Colour

Nickel

COO (Country of Origin):
GB
The Amphenol Ltd Circular Military Specification Connector with 11 Positions and Size 19 features a straight plug with a socket configuration, ensuring secure and efficient connectivity for various applications.

Mounting Style Cable
Current Rating 13 A
Contact Plating Gold
Contact Material Copper Alloy

Related links