Amphenol Limited, D38999 4 Way MIL Spec Circular Connector PlugNickel, Pin Contacts,Shell Size 13, Threaded,
- RS Stock No.:
- 528-717
- Mfr. Part No.:
- D38999/26FC4PN
- Brand:
- Amphenol Limited
Subtotal (1 unit)*
£80.80
(exc. VAT)
£96.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.80 |
*price indicative
- RS Stock No.:
- 528-717
- Mfr. Part No.:
- D38999/26FC4PN
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 4 | |
| Gender | Plug | |
| Contact Gender | Male | |
| Shell Size | 13 | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Threaded | |
| Body Orientation | Straight | |
| Series | D38999 | |
| Colour | Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 4 | ||
Gender Plug | ||
Contact Gender Male | ||
Shell Size 13 | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series D38999 | ||
Colour Nickel | ||
- COO (Country of Origin):
- GB
The Amphenol Ltd Circular Military Specification Connector, Size 13, features a 4-pin configuration, offering reliable connectivity for various applications.
Mounting Style Cable
Current Rating 13 A
Contact Plating Gold
Contact Material Copper
Current Rating 13 A
Contact Plating Gold
Contact Material Copper
Related links
- Amphenol Limited Socket Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Socket Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Socket Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
