Amphenol Limited, D38999 19 Way Plug-In MIL Spec Circular Connector PlugNickel, Pin Contacts,Shell Size 15, Threaded,

Subtotal (1 unit)*

£76.15

(exc. VAT)

£91.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.15

*price indicative

RS Stock No.:
528-767
Mfr. Part No.:
D38999/26FD19PN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

19

Gender

Plug

Contact Gender

Male

Shell Size

15

Mounting Type

Plug-In

Military Standard

MIL-DTL-38999 Series III

Mating Type

Threaded

Body Orientation

Straight

Series

D38999

Colour

Nickel

COO (Country of Origin):
GB
The Amphenol Ltd Circular Military Specification Connector with 11 Positions and Size 19 features a straight plug with a socket configuration, ensuring secure and efficient connectivity for various applications.

Mounting Style Cable
Current Rating 13 A
Contact Plating Gold

Related links